845-052-540-812

Heilind Number:EDA845-052-540-812
Manufacturer:EDAC
Manufacturer Number:845-052-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-812

Detailed Description

Enhance your PCB connectivity with our 52-position card edge connector in a sleek green design. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector offers reliable performance in a variety of applications. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your PCB layout, while the 2-row configuration allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this high-quality board-to-board PCB connector.