845-052-541-101

Heilind Number:EDA845-052-541-101
Manufacturer:EDAC
Manufacturer Number:845-052-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures both visual appeal and reliable functionality. Featuring 52 positions in a single row, each contact is made of robust Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in any environment. Upgrade your assembly process with this Straight Mount Card Edge Connector, a must-have for your electronics projects.