845-052-541-104

Heilind Number:EDA845-052-541-104
Manufacturer:EDAC
Manufacturer Number:845-052-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 52 positions in a single row configuration, this connector boasts a low-profile, straight mount orientation for easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it an essential component in your electronic assembly projects. Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 52 positions in a single row configuration, this connector boasts a low-profile, straight mount orientation for easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it an essential component in your electronic assembly projects.