845-052-541-108

Heilind Number:EDA845-052-541-108
Manufacturer:EDAC
Manufacturer Number:845-052-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-108

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, designed for seamless board-to-board communication. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures long-lasting and efficient power delivery. Featuring a single row design with 52 positions spaced at 0.1 inches, it offers optimal connectivity in a compact form. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing steady performance even in harsh environments. Upgrade your device with this essential component for seamless data transmission.