845-052-541-202

Heilind Number:EDA845-052-541-202
Manufacturer:EDAC
Manufacturer Number:845-052-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-202

Detailed Description

Elevate your PCB connectivity with this high-performance green Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers seamless integration for your 52-position setup. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding industrial applications. Trust in its quality and efficiency to optimize your electronic connections.