845-052-541-212

Heilind Number:EDA845-052-541-212
Manufacturer:EDAC
Manufacturer Number:845-052-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts two rows with a pitch of .1 inches, ensuring precise alignment and connectivity. With a total of 52 positions and a straight mount orientation, it's perfect for a variety of applications. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity solutions with this top-of-the-line Board To Board PCB Connector.