845-052-541-402

Heilind Number:EDA845-052-541-402
Manufacturer:EDAC
Manufacturer Number:845-052-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. Featuring 52 copper alloy contacts in a single row with a pitch of .1 inches, this connector supports seamless data transfer. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.