845-052-541-404

Heilind Number:EDA845-052-541-404
Manufacturer:EDAC
Manufacturer Number:845-052-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 52 positions in a single row, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.