845-052-541-412

Heilind Number:EDA845-052-541-412
Manufacturer:EDAC
Manufacturer Number:845-052-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 52 positions in a single row layout, this connector ensures seamless data transmission within your electronic devices. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight mount orientation connector for secure and efficient board-to-board connections in your projects. Explore our full range of PCB connectors for more options.