845-052-541-512

Heilind Number:EDA845-052-541-512
Manufacturer:EDAC
Manufacturer Number:845-052-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments. The connector features two rows of copper alloy contacts, allowing for efficient power transmission with a low amperage of 3A. With a pitch of .1 inches and 52 positions, it offers ample connectivity options for your devices. The straight mount orientation and compact design make it easy to install and ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.