845-052-541-602

Heilind Number:EDA845-052-541-602
Manufacturer:EDAC
Manufacturer Number:845-052-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Trust in this connector for optimal performance in your electronic applications.