845-052-541-604

Heilind Number:EDA845-052-541-604
Manufacturer:EDAC
Manufacturer Number:845-052-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. Its copper alloy contact material and 3A amperage rating ensure optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB. Whether for commercial or industrial applications, this green connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Upgrade your systems today with this essential component.