845-052-541-608

Heilind Number:EDA845-052-541-608
Manufacturer:EDAC
Manufacturer Number:845-052-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-608

Detailed Description

Enhance connectivity within your electronic devices with this state-of-the-art Board to Board PCB Connector. Designed for seamless integration, it features 52 positions in a single row, ensuring optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation on your PCBs. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game today.