845-052-541-802

Heilind Number:EDA845-052-541-802
Manufacturer:EDAC
Manufacturer Number:845-052-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in any application. With two rows and a total of 52 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it allows for seamless integration onto your PCB. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.