845-052-541-803

Heilind Number:EDA845-052-541-803
Manufacturer:EDAC
Manufacturer Number:845-052-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 52 positions, it offers ample connectivity for your PCB boards. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. The .1-inch pitch and .2-inch row spacing provide precise and secure mating. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your projects. Upgrade your connectivity solutions and experience seamless performance with every use.