845-052-541-808

Heilind Number:EDA845-052-541-808
Manufacturer:EDAC
Manufacturer Number:845-052-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-541-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a vibrant Green color and a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in any application. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers superior signal transmission. Boasting 52 positions, this connector facilitates extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronic projects with this essential component, a true standout in our extensive range of connectors.