845-052-542-101

Heilind Number:EDA845-052-542-101
Manufacturer:EDAC
Manufacturer Number:845-052-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-101

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures secure and reliable performance. With a single row layout, 52 positions, and a contact material of high-quality Copper Alloy, it guarantees seamless signal transfer in any application. The .1-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.