845-052-542-212

Heilind Number:EDA845-052-542-212
Manufacturer:EDAC
Manufacturer Number:845-052-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features two rows with a total of 52 positions, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Crafted with copper alloy contacts, it guarantees excellent conductivity and long-lasting performance. Its straight mount orientation makes installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.