845-052-542-403

Heilind Number:EDA845-052-542-403
Manufacturer:EDAC
Manufacturer Number:845-052-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions with a single row layout, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient, space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast or professional.