845-052-542-412

Heilind Number:EDA845-052-542-412
Manufacturer:EDAC
Manufacturer Number:845-052-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-412

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 52 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the Copper Alloy contact material ensures optimal conductivity. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity with this essential component for efficient circuit board assembly.