845-052-542-502

Heilind Number:EDA845-052-542-502
Manufacturer:EDAC
Manufacturer Number:845-052-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, ideal for streamlined electronic connections. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both durability and visual appeal. With a dual row configuration, it offers 52 positions for comprehensive linking capabilities. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.