845-052-542-512

Heilind Number:EDA845-052-542-512
Manufacturer:EDAC
Manufacturer Number:845-052-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-512

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The two rows of copper alloy contacts, with a pitch of .1 inches, offer seamless data transfer with low signal loss. With 52 positions available, it provides ample room for multiple connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this robust and versatile connector.