845-052-542-802

Heilind Number:EDA845-052-542-802
Manufacturer:EDAC
Manufacturer Number:845-052-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while offering exceptional durability with its UL 94V-0 Diallyl Phthalate housing. Engineered for optimal performance, it boasts 52 positions spread across 2 rows, each made with copper alloy for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless integration on your board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your connector game with this top-tier component.