845-052-542-807

Heilind Number:EDA845-052-542-807
Manufacturer:EDAC
Manufacturer Number:845-052-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-542-807

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector, a must-have for seamless data transfer and signal integrity. Designed for precision and durability, this connector features two rows of 52 positions each, ensuring efficient and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional use in electronic projects. Step up your connectivity game with this essential component.