845-052-544-101

Heilind Number:EDA845-052-544-101
Manufacturer:EDAC
Manufacturer Number:845-052-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 52 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability even in demanding environments. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.