845-052-544-404

Heilind Number:EDA845-052-544-404
Manufacturer:EDAC
Manufacturer Number:845-052-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-544-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 52 positions in a single row, it ensures seamless data transmission within your electronic devices. The contact material, made of durable copper alloy, guarantees reliable conductivity. With an amperage of 3 A, this connector supports efficient power delivery. Its housing material, UL 94V-0 Diallyl Phthalate, offers excellent flame retardancy for added safety. Designed for straight mount orientation, it provides easy installation onto your PCB. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.