845-052-555-212

Heilind Number:EDA845-052-555-212
Manufacturer:EDAC
Manufacturer Number:845-052-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers reliable operation in even the most demanding environments. The connector boasts dual rows with a total of 52 positions, allowing for secure and efficient data transmission. Crafted with precision, it ensures seamless contact thanks to its Copper Alloy material. With a pitch of .1 inch and row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line component.