845-052-555-512

Heilind Number:EDA845-052-555-512
Manufacturer:EDAC
Manufacturer Number:845-052-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-555-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design and constructed with UL 94V-0 Diallyl Phthalate housing, this connector guarantees both durability and performance. Its two rows of 52 Copper Alloy contacts ensure secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.