845-052-555-802

Heilind Number:EDA845-052-555-802
Manufacturer:EDAC
Manufacturer Number:845-052-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 52 positions, ensuring reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your connection setup with this essential component.