845-052-556-201

Heilind Number:EDA845-052-556-201
Manufacturer:EDAC
Manufacturer Number:845-052-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green shade, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, totaling 52 positions with a pitch of .1in, guarantee seamless data transfer. Designed for straight mount orientation, it offers precision and stability in assembly. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.