845-052-556-207

Heilind Number:EDA845-052-556-207
Manufacturer:EDAC
Manufacturer Number:845-052-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-207

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your PCB assembly with this essential connector, a must-have in any electronics project.