845-052-556-212

Heilind Number:EDA845-052-556-212
Manufacturer:EDAC
Manufacturer Number:845-052-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, featuring 52 positions for seamless integration. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and green color make it easy to install and identify. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this high-performance connector.