845-052-556-502

Heilind Number:EDA845-052-556-502
Manufacturer:EDAC
Manufacturer Number:845-052-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-502

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless signal transmission. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Whether for industrial or consumer electronics, this connector, in a sleek green hue, offers a dependable solution for your connectivity needs.