845-052-556-504

Heilind Number:EDA845-052-556-504
Manufacturer:EDAC
Manufacturer Number:845-052-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-504

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 52 positions, it offers ample connectivity for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality connector to streamline your electronic projects with ease.