845-052-556-807

Heilind Number:EDA845-052-556-807
Manufacturer:EDAC
Manufacturer Number:845-052-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-807

Detailed Description

Enhance your PCB connectivity with this 52-position Card Edge Connector. Designed for seamless integration, this connector features a compact straight mount orientation with dual rows for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise board-to-board alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality connector for seamless and secure PCB connections.