845-052-556-808

Heilind Number:EDA845-052-556-808
Manufacturer:EDAC
Manufacturer Number:845-052-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for superior performance, this connector features two rows of 52 positions, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for seamless integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this essential component.