845-052-556-812

Heilind Number:EDA845-052-556-812
Manufacturer:EDAC
Manufacturer Number:845-052-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-556-812

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector. Crafted with precision and durability in mind, it features a sleek green design that stands out on your board. Engineered for seamless integration, this connector boasts two rows with a total of 52 positions, ensuring optimal connectivity for your electronic components. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, every connection is secure and efficient. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers peace of mind in both extreme cold and heat. Upgrade your setup with this top-of-the-line connector and experience enhanced performance like never before.