845-052-558-101

Heilind Number:EDA845-052-558-101
Manufacturer:EDAC
Manufacturer Number:845-052-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row layout, ensuring efficient signal transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is copper alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for secure connections. Its right-angle mount orientation further enhances versatility in PCB assembly. Ideal for electronics enthusiasts and professionals alike, this connector is a must-have for seamless board-to-board connections.