845-052-558-102

Heilind Number:EDA845-052-558-102
Manufacturer:EDAC
Manufacturer Number:845-052-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 52 positions with a durable copper alloy contact material, ensuring reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both safety and style. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its right angle mount orientation and compact .1 inch pitch make it ideal for space-saving layouts. Experience unparalleled connectivity with this essential component for your projects.