845-052-558-104

Heilind Number:EDA845-052-558-104
Manufacturer:EDAC
Manufacturer Number:845-052-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless signal transmission, it features 52 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers optimal conductivity for your devices. With a convenient right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for professional PCB assemblies, it is a must-have component for your projects. Elevate your connectivity solutions with this premium Card Edge Connector.