845-052-558-108

Heilind Number:EDA845-052-558-108
Manufacturer:EDAC
Manufacturer Number:845-052-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a compact design, it offers a single row of 52 positions, each meticulously engineered with copper alloy contacts for optimal conductivity. The right-angle mount orientation allows for effortless installation, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and reliability for seamless connectivity solutions.