845-052-558-112

Heilind Number:EDA845-052-558-112
Manufacturer:EDAC
Manufacturer Number:845-052-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 52 positions in a single row, ensuring ample room for your components. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any application. With a contact material of Copper Alloy and an amperage of 3 A, this connector is built for efficiency and longevity. Its .1-inch pitch and .2-inch row spacing provide precise and secure connections, meeting industry standards for quality and performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component, a must-have for any electronics project.