845-052-558-201

Heilind Number:EDA845-052-558-201
Manufacturer:EDAC
Manufacturer Number:845-052-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector offers reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, provide seamless integration for up to 52 positions. Designed for optimal mounting in a Right Angle orientation, it ensures a secure and stable connection. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Trust in its quality and performance for all your PCB connectivity needs.