845-052-558-207

Heilind Number:EDA845-052-558-207
Manufacturer:EDAC
Manufacturer Number:845-052-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-207

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 52 positions with a 2-row layout, ensuring optimal connectivity for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application, while the right-angle mount orientation offers versatility in installation. With a low pitch of .1 inches and row spacing of .2 inches, this connector enables efficient signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component for enhanced performance and durability.