845-052-558-212

Heilind Number:EDA845-052-558-212
Manufacturer:EDAC
Manufacturer Number:845-052-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-212

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector, featuring a dual-row design for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for up to 52 positions. The right-angle mount orientation facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic projects. Elevate your PCB design with seamless card edge connections using this essential connector.