845-052-558-404

Heilind Number:EDA845-052-558-404
Manufacturer:EDAC
Manufacturer Number:845-052-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-404

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 52 positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal performance in compact spaces. Its right-angle mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.