845-052-558-407

Heilind Number:EDA845-052-558-407
Manufacturer:EDAC
Manufacturer Number:845-052-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 52 positions in a single row, allowing for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision and reliability are guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with copper alloy contacts, it offers optimal conductivity. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic projects. Elevate your connectivity solutions with this essential component.