845-052-558-412

Heilind Number:EDA845-052-558-412
Manufacturer:EDAC
Manufacturer Number:845-052-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-412

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 52 positions with a single row layout, ensuring efficient signal transfer. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this essential component for enhanced performance and longevity.