845-052-558-502

Heilind Number:EDA845-052-558-502
Manufacturer:EDAC
Manufacturer Number:845-052-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-502

Detailed Description

Upgrade your PCB connections with our high-performance 52-position Board To Board Card Edge Connector. Designed for optimal functionality, this connector features dual rows for seamless integration, with a pitch of .1 inch and row spacing of .2 inch. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in any environment. Its right-angle mount orientation offers versatility in installation. Elevate your electronic designs with this essential component for seamless connectivity.