845-052-558-603

Heilind Number:EDA845-052-558-603
Manufacturer:EDAC
Manufacturer Number:845-052-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a right-angle mount orientation and a single row layout with 52 positions for optimal functionality. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each contact is crafted from copper alloy, guaranteeing efficient power transfer at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Elevate your electronic projects with this essential component.